Inductor Supply LC43-3R9K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.33A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.33A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.094Ohm |
| Minimum Self Resonant Frequency | 53.8MHz |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Inductor Supply LC43-3R9K to view detailed technical specifications.
No datasheet is available for this part.