The LC43-6R8K is a wirewound power inductor with a nominal inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.95A and a typical temperature rise of 40 degrees Celsius. The inductor is unshielded and has a maximum DC resistance of 0.132 ohms. It is designed for surface mount applications and has a product length, height, and depth of 4.8mm, 3.5mm, and 4.3mm, respectively. The operating temperature range is -30 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.95A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.132Ohm |
| Minimum Self Resonant Frequency | 41.4MHz |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |