Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1806 T/R
Inductor Supply LCB1806-101 technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 100Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 1.6(Typ)mm |
| Product Length | 4.5(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.