The LCM1210R-4R7K-TR is a wirewound RF inductor with a molded protection style and ferrite core material. It has an inductance of 4.7uH with a 10% tolerance, and a maximum DC current of 0.22A. The inductor's maximum DC resistance is 1.5 ohms, and it has a minimum quality factor of 30. The device is a surface mount fixed inductor with a case size of 1210 and dimensions of 3.4mm length, 2.4mm height, and 2.7mm product depth. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |