The LCM1210R-R010K is a wirewound ferrite RF inductor with a molded protection style and a core material of ferrite. It has an inductance of 0.01uH with a tolerance of 10% and a minimum quality factor of 15. The inductor is designed to operate at a maximum DC current of 0.45 and has a maximum DC resistance of 0.13. It has a minimum self-resonant frequency of 2500MHz and is available in a 1210 case size with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is from -25 to 85 degrees Celsius.
Inductor Supply LCM1210R-R010K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LCM1210R-R010K to view detailed technical specifications.
No datasheet is available for this part.