The LCM1210R-R10K-TR is a 0.1uH wirewound ferrite inductor with a 10% tolerance, suitable for RF applications. It has a maximum DC current of 0.45A and a maximum DC resistance of 0.44 ohms. The inductor's self-resonant frequency is a minimum of 700MHz. It is available in a 1210 SMD package with dimensions of 3.4mm in length, 2.4mm in height, and 2.7mm in depth. The operating temperature range is between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |