This wirewound RF inductor features a molded protection style and a 20% tolerance on its 0.27uH inductance value. The inductor's maximum DC current rating is 0.45A, with a maximum DC resistance of 0.36 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 320MHz. The inductor is available in a surface mount 1812 case with dimensions of 4.8mm in length, 3.5mm in height, and 3.5mm in depth. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |