This wirewound RF inductor from Inductor Supply features a molded protection style and a 20% tolerance. The device has a maximum DC current of 0.45A and a maximum DC resistance of 0.5 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 220 MHz. The inductor is available in a surface mount 1812 case size with a product length of 4.8 mm and a height and product depth of 3.5 mm. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |