The LCML0805-3R9K-TR is a multi-layer RF inductor with an inductance of 3.9uH and a tolerance of 10%. It has a maximum DC current of 0.03A and a maximum DC resistance of 0.9. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -20 to 80 degrees Celsius.
Inductor Supply LCML0805-3R9K-TR technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LCML0805-3R9K-TR to view detailed technical specifications.
No datasheet is available for this part.