The LCML0805-R12K-TR is a surface mount fixed inductor with a multi-layer technology and a type of RF inductor. It has an inductance of 0.12uH with a tolerance of 10%. The inductor's maximum DC current is 0.25A and its maximum DC resistance is 0.3. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 220MHz. The inductor is available in an 0805 case size with a product length of 2mm, height of 0.8mm, and product depth of 1.25mm. The operating temperature range is from -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |