The LD1-101K is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in an axial configuration with a terminal placement of axial. It is a non-shielded inductor designed for RF inductor applications and has a DC resistance of 8 ohms. The inductor has a self-resonance frequency of 13 MHz and a quality factor of at least 50 at its nominal inductance. It is part of the LD1 series from Inductor Supply and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-101K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.084 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 13 |
| Manufacturer Series | LD1 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |