The LD1-121J is a 120uH wirewound RF inductor with a tolerance of 5%. It features a minimum quality factor of 30 and a maximum DC resistance of 13 ohms. The inductor is designed for use in through-hole applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-121J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |