The LD1-180K is an 18uH wirewound RF inductor with a tolerance of 10%. It features a minimum quality factor of 50 and a maximum DC resistance of 3.1. The inductor is designed for use in applications where a high degree of stability is required, and it can operate over a temperature range of -55 to 125°C. The LD1-180K is a through-hole component with an axial lead style, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-180K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.145A |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |