The LD1-1R0K is a 1uH wirewound RF inductor with a 10% tolerance and a maximum DC current rating of 0.385A. It has a maximum DC resistance of 1R and a minimum quality factor of 25. The inductor is designed for through-hole mounting and operates over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-1R0K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.385A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |