The LD1-1R2K is a wirewound RF inductor with a nominal inductance of 1.2uH and a tolerance of 10%. It has a minimum quality factor of 25 and is designed for operation over a temperature range of -55°C to 125°C. The inductor is constructed with an axial lead style and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-1R2K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.59A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 25 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |