Ind 1.5uH 10% 7.9MHz 28 560mA Axial Bulk
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-1R5K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.535A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 28 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |