This 1.8uH wirewound RF inductor features a 5% tolerance and a minimum quality factor of 30. It has a maximum DC current of 0.455A and a maximum DC resistance of 0.3 ohms. The inductor is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-1R8J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.455A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |