The LD1-270J is a 27uH wirewound RF inductor from Inductor Supply. It features a 5% tolerance and a minimum quality factor of 50. The inductor is designed for use in applications where high inductance is required, and it can handle a maximum DC current of 0.135A. The device is constructed with an axial lead style and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-270J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |