The LD1-271K is a wirewound RF inductor with an inductance of 270uH and a tolerance of 10%. It has a maximum DC current of 0.047A and a maximum DC resistance of 25 ohms. The inductor is designed for operation over a temperature range of -55 to 125°C and features an axial lead style.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-271K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.047A |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |