The LD1-2R2J-TR is a wirewound RF inductor with a nominal inductance of 2.2uH and a tolerance of 5%. It has a maximum DC current rating of 0.395A and a maximum DC resistance of 0.4 ohms. The inductor is designed for operation over a temperature range of -55°C to 125°C. It features an axial lead style and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-2R2J-TR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.395A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |