Ind 2.7uH 10% 7.9MHz 37 355mA Axial Bulk
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-2R7K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 37 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |