This wirewound RF inductor has an inductance of 4.7uH with a tolerance of 5% and is tested at 7.9MHz. It can handle a maximum DC current of 0.23A and has a maximum DC resistance of 1.2 ohms. The inductor is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-4R7J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |