Ind 4.7uH 10% 7.9MHz 45 239mA Axial T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |