Ind 560uH 5% 790KHz 30 35mA Axial T/R
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-561J-TR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.035A |
| Max DC Resistance | 46Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |