The LD1-680K-TR is a wirewound RF inductor with a nominal inductance of 68uH and a tolerance of 10%. It features a minimum quality factor of 50 and a maximum DC resistance of 6.7. The inductor is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-680K-TR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 6.7Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |