The LD1-681K is a wirewound RF inductor from Inductor Supply. It has a nominal inductance of 680 microhenries with a tolerance of 10%. The inductor's quality factor is guaranteed to be at least 30. It can handle a maximum DC current of 30 milliamperes and has a maximum DC resistance of 60 ohms. The inductor is designed for use in through-hole applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-681K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 60Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |