The LD1-820J is a through-hole mounted, wirewound RF inductor with an inductance of 82 microhenries and a tolerance of 5%. It has a maximum DC current rating of 88 milliamperes and a minimum quality factor of 50. The inductor is designed for operation over a temperature range of -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-820J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.088A |
| Max DC Resistance | 7.3Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |