The LD1-821J is an 820uH wirewound RF inductor with a tolerance of 5%. It has a maximum DC current rating of 0.029A and a maximum DC resistance of 65 ohms. The inductor's quality factor is a minimum of 30. It is designed for through-hole mounting with an axial lead style. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-821J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.029A |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |