The LD1-821K-TR is an RF inductor with a wirewound technology and 820uH inductance. It features a 10% tolerance and a minimum quality factor of 30. The inductor has a maximum DC current of 0.029A and a maximum DC resistance of 65 ohms. It is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-821K-TR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.029A |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |