Ind 8.2uH 5% 7.9MHz 55 160mA Axial T/R
Inductor Supply LD1-8R2J-TR technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 55 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.