The LD1-R12J is a wirewound RF inductor with a nominal inductance of 0.12uH and a tolerance of 5%. It has a maximum DC current rating of 1.27A and a maximum DC resistance of 0.09 ohms. The inductor is tested at a frequency of 25MHz and has a minimum quality factor of 40. It is available in an axial lead style and has an operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R12J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.27A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |