The LD1-R18J is a wirewound RF inductor from Inductor Supply with a nominal inductance of 0.18uH and a tolerance of 5%. It features a minimum quality factor of 35 and a maximum DC resistance of 0.12. The inductor is designed for operation over a temperature range of -55 to 125°C and is available in an axial lead package.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R18J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.105A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |