This wirewound RF inductor has an inductance of 0.22uH with a tolerance of 5%. It can handle a maximum DC current of 1.025A and has a minimum quality factor of 33. The inductor's maximum DC resistance is 0.14. It is designed for operation between -55C and 125C. The lead style is axial.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R22J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.025A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |