The LD1-R27K is a general purpose inductor with a nominal inductance of 27uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 0.975A and has a DC resistance of 0.16. It is an unshielded RF inductor with a self resonance frequency of 430 and a quality factor of at least 33. The inductor is available in an axial package with terminal placement on the axis.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R27K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.16 |
| Rated Current-Max | 0.975 |
| Test Frequency | 25 |
| Self Resonance Frequency | 430 |
| Manufacturer Series | LD1 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |