Ind 330nH 5% 25MHz 30 830mA Axial Bulk
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R33J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |