The LD1-R39J is a 0.39uH wirewound RF inductor with a tolerance of 5%. It has a minimum quality factor of 30 and is designed for operation between -55°C and 125°C. The inductor is available in an axial lead style and is suitable for use in a variety of applications. The maximum DC current is 0.7A and the maximum DC resistance is 0.3 ohms.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R39J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |