The LD1-R47J is a wirewound RF inductor with an inductance of 0.47uH and a tolerance of 5%. It has a maximum DC current rating of 0.65A and a minimum quality factor of 30. The inductor is designed for operation over a temperature range of -55°C to 125°C and features an axial lead style. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Inductor Supply LD1-R47J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |