Ind 330uH 10% 790KHz 50 100mA Axial T/R
Inductor Supply LD2-331K-TR technical specifications.
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.