Ind 39uH 10% 2.5MHz 50 240mA Axial T/R
Inductor Supply LD2-390K-TR technical specifications.
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.24A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.