Ind 6.8uH 10% 7.9MHz 50 470mA Axial T/R
Inductor Supply LD2-6R8K-TR technical specifications.
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.47A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.