The LM1-4R7K is a 4.7uH wirewound RF inductor with a tolerance of 10%. It features a molded protection style and is designed for use in applications where high-quality factor is required. The inductor has a maximum DC current rating of 0.23A and a maximum DC resistance of 1.2 ohms. It is available in an axial lead package with a product length of 6.6mm and a product diameter of 2.67mm. The LM1-4R7K operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |