Ind Shielded 120nH 0.1 25MHZ 36 1.36A Axial Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 1.36 |
| Test Frequency | 25 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | LS1B |
| Quality Factor-Min (at L-nom) | 36 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |