The LS2B-100K is a shielded axial fixed inductor with an inductance of 10uH and a tolerance of 10%. It has a minimum quality factor of 51 and is tested at a frequency of 7.9MHz. The inductor can handle a maximum DC current of 0.355A and operates within a temperature range of -55C to 125C.
Inductor Supply LS2B-100K technical specifications.
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.355A |
| Minimum Quality Factor | 51 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductor Supply LS2B-100K to view detailed technical specifications.
No datasheet is available for this part.