This shielded axial inductor features 1000uH inductance with 10% tolerance and a minimum quality factor of 49. It is designed for operation at frequencies up to 790KHz and can handle a maximum DC current of 0.08A. The inductor is constructed with axial leads and is suitable for use in through-hole mounting applications. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Inductor Supply LS2B-102K-TR technical specifications.
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.08A |
| Minimum Quality Factor | 49 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-102K-TR to view detailed technical specifications.
No datasheet is available for this part.