This shielded fixed inductor has an inductance of 1uH with a 10% tolerance and is tested at 25MHz. It can handle a maximum DC current of 1.26A and has a minimum quality factor of 42. The inductor is designed for through-hole mounting with an axial lead style and operates over a temperature range of -55°C to 125°C.
Inductor Supply LS2B-1R0K technical specifications.
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.26A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-1R0K to view detailed technical specifications.
No datasheet is available for this part.