The LS2B-1R2K is a shielded axial fixed inductor with an inductance of 1.2uH and a tolerance of 10%. It can handle a maximum DC current of 1.21A and operates within a temperature range of -55C to 125C. The inductor is designed for through-hole mounting and features a lead style of axial.
Inductor Supply LS2B-1R2K technical specifications.
| Protection Style | Shielded |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 1.21A |
| Minimum Quality Factor | 38 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-1R2K to view detailed technical specifications.
No datasheet is available for this part.