The LS2B-330K is a shielded axial inductor with a nominal inductance of 33uH and a tolerance of 10%. It can handle a maximum DC current of 0.44A and has a minimum quality factor of 46. The inductor is tested at a frequency of 2.5M and is suitable for operation over the temperature range of -55 to 125C.
Inductor Supply LS2B-330K technical specifications.
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.44A |
| Minimum Quality Factor | 46 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-330K to view detailed technical specifications.
No datasheet is available for this part.