The LS2B-390K is a shielded axial inductor with an inductance of 39uH and a tolerance of 10%. It has a maximum DC current rating of 0.405A and a minimum quality factor of 38. The inductor is designed for operation over a temperature range of -55C to 125C.
Inductor Supply LS2B-390K technical specifications.
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.405A |
| Minimum Quality Factor | 38 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-390K to view detailed technical specifications.
No datasheet is available for this part.