The LS2B-391K is a shielded axial inductor with an inductance of 390uH and a tolerance of 10%. It has a minimum quality factor of 57 and is designed to operate over a temperature range of -55C to 125C. The inductor is suitable for use in applications where high-frequency operation is required, with an inductance test frequency of 790KHz. It is available in a through-hole package with an axial lead style.
Inductor Supply LS2B-391K technical specifications.
| Protection Style | Shielded |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.12A |
| Minimum Quality Factor | 57 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-391K to view detailed technical specifications.
No datasheet is available for this part.