The LS2B-470K is a shielded axial inductor with an inductance of 47uH and a tolerance of 10%. It has a maximum DC current rating of 0.37A and a minimum quality factor of 42. The inductor is designed for operation over a temperature range of -55 to 125°C. It features an axial lead style and is suitable for use in through-hole applications.
Inductor Supply LS2B-470K technical specifications.
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.37A |
| Minimum Quality Factor | 42 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Inductor Supply LS2B-470K to view detailed technical specifications.
No datasheet is available for this part.